CTS   

209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch

Mfr Part#: 209-10MST
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7550 USD (each)
1+ $0.7550

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 10
  • Circuitry: SPST
  • Actuator Style: Standard
  • Termination Style: Through Hole
  • Sealed Option: Sealed
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
MICRO-SEMI
LX1691BIPW...
LX1691BIPW Series 2.8 to 5.5 V Enhanced Multi-Mode CCFL Controller - TSSOP-16
From $6.31 USD
CTS
209-10MST
209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch
From $0.7550 USD
STMICROELECTRONICS
STM8S207CB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-48
From $3.14 USD
CALIFORNIA EASTERN LAB
PS2801-4-A...
SSOP16 SMT Quad Channel 70 V 2500 Vrms Transistor Output Photocoupler
Call for pricing
AAVID THERMALLOY
6021PBG
TO-220 Package 12.50 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
From $0.3450 USD
PANASONIC ELECTRIC WORKS
JS1-12V
JS Series Miniature 10 A SPDT 12 VDC Through Hole Sealed Power Relay
From $1.59 USD
VISHAY
TSOP1238.
38 kHz 1.5 mA 5.5 V SMT IR Receiver Module for Remote Control System
From $1.55 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...