EECO   

Micro-DIP Top Adjust Flush Shaft 10 pos. Printed Circuit Board Switch

Mfr Part#: 350002GS
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.28 CAD (each)
1-24 $3.28
25-49 $2.98 (Save 9%)
50-99 $2.74 (Save 16%)
100+ $2.58 (Save 21%)

Availability

Qty in Stock: 5,845
Reserve Stock: 200
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 10
  • Circuitry: Coded
  • Actuator Style: 
  • Termination Style: PC
  • Sealed Option: Sealed
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
CHERRY ELECTRICAL PRODUCTS
MP201801
From $2.20 CAD
TYCO ELECTRONICS
5650473-5
96 Position 2.54 mm Pitch Right Angle Plug Eurocard Type C Surface Mount
From $1.78 CAD
EXAR
XRT86VX38I...
XRT86 Series 329 Ball Grid Array Octal T1 / E1 / J1 Framer/ Line Interface Unit
From $53.26 CAD
NATIONAL SEMICONDUCTOR
ADCS7476AI...
ADCS7476 Series SOT-23-6 5.25 V Single Channel 12-Bit Analog-to-Digital Converter
From $4.30 CAD
EECO
350002GS
Micro-DIP Top Adjust Flush Shaft 10 pos. Printed Circuit Board Switch
From $3.28 CAD
C & K COMPONENTS
TDA08H0SB1...
TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch
From $2.33 CAD
C & K COMPONENTS
7201SYZQE
7000 Series Mini DPDT On-None-On Solder Lug Toggle Switch
From $4.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...