Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SRJ24A3HBBNN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Bag
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The SR Series of Miniature Rocker Switches are offered with a 10 amp or 20 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the SR Series include:
The SRJ24A3HBBNN is rated at 20 amps with single pole, double throw (SPDT) switch operation and On-Off-On function. This is a non-lighted switch with black housing and actuator and with I-O-II markings on the Round rocker. Termination is straight 4.8mm (0.187”) quick connect.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.