C & K COMPONENTS   

7000 Series Mini DPDT On-None-On Through Hole Toggle Switch

Mfr Part#: 7201SYCQE
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.91 CAD (each)
1-24 $5.91
25-49 $5.38 (Save 9%)
50-99 $5.00 (Save 15%)
100+ $4.75 (Save 20%)

Availability

Qty in Stock: 5,195
Reserve Stock: 49
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: DPDT
  • Actuator Type: Toggle
  • Bushing Style: Threaded
  • Contact Material: Silver

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military
The 7201SYCQE offers a Doube Pole, Double Throw (DPDT) switch operation providing an On-None-On function.  This epoxy sealed miniature toggle switch has a 0.42 inch high bright chrome actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is PC through hole with silver contact material.
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
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 10K Ohms 1% Tolerance 100 PPM
From $0.0014 CAD
SUMIDA ELECTRONICS
CDRH127NP-...
CDRH Series 33 uH 20 % 3 A Shielded SMD Power Inductor
From $0.9480 CAD
GRAYHILL
70M-IDC5
From $15.76 CAD
TDK
SLF10145T-...
SLF Series 220 uH 20 % 0.65 A Shielded SMD Power Inductor
From $0.4816 CAD
ARGON
PC575-1000...
PC575 Series Polyimide 1 inch 1 mil Anti Static Tape
From $33.97 CAD
BIVAR
ELM2-370
ELM 2 Series T-1 2 Leads Extruded Self Retaining .370 inch Long LED Mount
From $0.0920 CAD
C & K COMPONENTS
7201SYCQE
7000 Series Mini DPDT On-None-On Through Hole Toggle Switch
From $5.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...