C & K COMPONENTS   

7000 Series Mini SPDT On-None-On Through Hole Toggle Switch

Mfr Part#: 7101SYCQE
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.28 CAD (each)
1-24 $3.28
25-49 $2.98 (Save 9%)
50-99 $2.74 (Save 16%)
100+ $2.58 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Actuator Type: Toggle
  • Bushing Style: Threaded
  • Contact Material: Silver

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

The 7101SYCQE offers a Single Pole, Double Throw (SPDT) switch operation providing an On-None-On function.  This epoxy sealed miniature toggle switch has a 0.42 inch high bright chrome actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is PC through hole with silver contact material.
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
CYPRESS
CY3280-BK1...
Universal PSoC® CapSense™ Controller Development Kit
From $202.42 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.71 CAD
C & K COMPONENTS
7101SYCQE
7000 Series Mini SPDT On-None-On Through Hole Toggle Switch
From $3.28 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...