DELTA PRODUCTS CORPORATION   

FFB Series High Speed 40 mm 15.79 CFM 12 VDC Ball Bearing Fan

Mfr Part#: FFB0412VHN-F00
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$14.90 USD (each)
1-9 $14.90
10-24 $13.56 (Save 9%)
25-49 $12.75 (Save 14%)
50+ $12.24 (Save 18%)

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 40 mm x 40 mm x 12 mm
  • Air Flow: 15.79 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The FFB Series are offered in 38 x 38 x 28, 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 80 x 80 x 25.4, 92 x 92 x 38, 92 x 92 x 25, 100 x 100 x 38, 120 x 120 x 25.4, 120 x 120 x 38, 140 x 140 x 38 and 140 x 140 x 50 mm. The air flow ranges from 9.35 to 450.98 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

FFB0412VHN is a high speed, ball bearing fan that measures 40 x 40 x 28. It has a 15.79 CFM and operates at 12 volts.
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
DELTA PRODUCTS CORPORATION
FFB0412VHN...
FFB Series High Speed 40 mm 15.79 CFM 12 VDC Ball Bearing Fan
From $14.90 USD
KEYSTONE
3522-2
Standard Automotive Fuse Holder 30 A @ 500 V AC
From $0.4500 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 128 kB Flash 32 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
MURATA
BLM18AG601...
BLM Series 0603 600 Ohm 200 mA 0.5 DCR SMD Ferrite Bead
From $0.0260 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $3.68 USD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...