CITIZEN   

HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal

Mfr Part#: HCM49-25.000MABJ-UT
Mounting Method:  SurfaceMount 

Package Style:  METAL CAN 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6590 CAD (each)
1000+ $0.6590

Availability

Qty in Stock: 4,000
Reserve Stock: 12,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -40 to +85 °C

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-25.000MABJ-UT is a 25.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
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
SUNON
KD1208PTB3...
KD Series Low Speed 80 mm 33.1 CFM 12 VDC 2 Ball Bearing Fan
From $7.07 CAD
BOSCH
0330DB0022...
Dev board for all bsh sensors
From $239.28 CAD
FAIRCHILD
74LCX245MT...
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Call for pricing
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.6590 CAD
3M-STATIC CONTROL SOLUTIONS
CC121M
6 Foot Coil Cord with 1 Meg Resistor
From $3.85 CAD
CHERRY ELECTRICAL PRODUCTS
DG13B1RA
DG Series Sub Mini SPDT 0.6 N Roller Actuator Through Hole Snap Action Switch
From $3.45 CAD
EDAC
621-250-10...
621 Series Subminiature "D" Mounting Hardware
From $0.0606 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...