text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-20.000MHZ-B2-T

ABLS Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Abracon ABLS-20.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABLS Series 20 MHz ±20 ppm 18 pF -20 to 70°C SMT Low Profile Crystal

Features:

  • High reliability, Low cost
  • Tight stability and extended temperature
  • Low profile (2.5mm max.)
  • Reflow capable

Applications:

  • Wireless applications
  • Computers, modems, communications
  • Automotive and industrial
  • Hi-precision TCXO and clock applications

 

 

Pricing Section
Global Stock:
7,000
USA:
7,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section