text.skipToContent text.skipToNavigation

Manufacturer Part #

796288-1

CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796288-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 37
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Shell Size: 23
Operating Temp Range: -55°C to +105°C
Features & Applications
The 7962887-1 is a 37 position free hanging plug circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Seal Type = Wire Entry
  • Number of Positions = 37
  • Number of Signal Positions = 37
  • Contact Type = Socket
  • Reverse Gender = Standard
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Nylon
  • Housing Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,518.00
USD
Quantity
Unit Price
100+
$45.18
Product Variant Information section