TYCO ELECTRONICS   

CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector

Mfr Part#: 206043-1
Mounting Method:  PANEL 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.51 USD (each)
1+ $1.51

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Panel Mount Receptacle
  • Material: Plastic
  • Number of Contacts/Positions: 14
  • Mating Type: Threaded
  • Termination: Female/Socket Crimp

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.

206043-1 is a Reverse Sex Series 1 Panel Mount Receptacle with 14 (socket/female) contact positions housed in a size 17 plastic body.

The 206043-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

 

Accessories (5)

TYCO ELECTRONICS

AWG 18-16 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66101-3
Packaging : BOX

RoHS compliant

1-24 $0.5600
USD   (each)
25-99 $0.4980 (Save 11%)
100+ $0.4540 (Save 19%)
TYCO ELECTRONICS

AWG 26-24 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66109-3
Packaging : BAG

RoHS compliant

1-24 $0.5500
USD   (each)
25-99 $0.4900 (Save 11%)
100+ $0.4450 (Save 19%)
TYCO ELECTRONICS

AWG 24-20 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66399-3
Packaging : BAG

RoHS compliant

1-24 $0.6200
USD   (each)
25-99 $0.5520 (Save 11%)
100+ $0.5020 (Save 19%)
TYCO ELECTRONICS

AWG 18-14 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66360-3
Packaging : BOX

RoHS compliant

1000+ $0.4600
USD   (each)
TYCO ELECTRONICS

Standard Size 17 Cable Clamp Backshell for CPC Connectors

Mfr Part#: 206070-8
Packaging : BAG

RoHS compliant

1-24 $3.30
USD   (each)
25-49 $3.00 (Save 9%)
50+ $2.76 (Save 16%)
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
AGILENT
DSO1014A
1000 Series 100 MHz Feature Rich 4 Channel Digital Oscilloscope
From $2,080.00 USD
DELTA PRODUCTS CORPORATION
EUB0412LD
EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan
From $8.88 USD
VISHAY
CRCW120600...
SMT THICK FILM CHIP RESISTOR 1206 Case Jumper
From $0.0070 USD
TYCO ELECTRONICS
206043-1
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
From $1.51 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...