Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MDJ-006
Download the CAD models for this product. Learn more about SnapMagic.
200 per Tray
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MDJ-006 is a part of MDJ series 6 position right angle jack. It has an operating temperature ranging from -25°C to +70°C.
The MDJ Series Mini DIN Jacks continue to be a popular, high density, low cost, low profile interconnect solution. Available in a multitude of styles and configurations, they are able to satisfy a broad range of applications. This series offers jacks in 3 thru 9 positions with straight, right angle or panel mounting and offers choice of four different shielding and panel grounding options. Colorcoded jacks for port identification are also available.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.