Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MTJ-882BX1
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tray
Wire Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Purpose : To offer a new design alternative part that Adam Tech has tooled with improved manufacturability, quality, and cost efficiency. Parts are similar form, fit, and function the same with some minor aesthetic differences. Drawings and samples are readily available for a smooth transition.• The current part numbers you are purchasing (listed on the attached) will still remain Active for a minimum of 12 months from now.• The new suggested alternate part numbers are Form, Fit, and Function equivalent to current part numbers. There should be no impact to the application by transitioning to this new part number.• To facilitate customer approval to the new part numbers, Adam Tech is prepared to supply as many samples as necessary for requalification. All technical differences are outlined in the attached drawing including photo comparison in the PCN document.
Part Status:
The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.
MTJ-882BX1 is a 8 position, Type 2B Modular telephone jack. This Mod Jack has a housing Plug size of 8, is Gold Flash plated and the housing color is Black.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.