text.skipToContent text.skipToNavigation

Manufacturer Part #

5787745-1

4 Position Dual Port Socket Right Angle Type A Through Hole USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 5787745-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The 5787745-1 is a A Series 4 Position Dual Port Socket Right Angle Type A Through Hole USB.

Product Features:

  • Size = Standard
  • Series = A
  • ender = Receptacle
  • Number of Ports = 2
  • Panel Ground Type =Ground Finger 
  • Orientation = Right Angle
  • Mount Location = Top
  • Termination Method = Solder
  • Tail Length (mm)= 2.84
  • PCB Mount Retention Type = Kinked Leg(s)
  • Shell Plating = Bright Tin
  • Assembly Process Feature = Without Pick and Place Cover
  • Locating Post(s) = Without
  • Number of Positions = 4
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
  • Contact Plating, Mating Area, Thickness (µm) = 0.762
  • Housing Color = Black

Applications:

  • Crimped Plug Contact Requirements
  • Discrete Wire Preparation
  • Twist and Roll
  • Tensile Inspection

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
528
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.64
USD
Quantity
Unit Price
88
$2.98
176
$2.95
264
$2.93
352
$2.92
440+
$2.88
Product Variant Information section