Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
USB-B-S-RA
Download the CAD models for this product. Learn more about SnapMagic.
100 per
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The USB-B-S-RA is a part of USB-B series 4 position type B USB. It has an operating temperature ranging from -40°C to +85°C.
The USB (Universal Serial Bus) and IEEE 1394 (Firewire) Series connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.