text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-PASK-1(LF)(SN)

PA Series 5 Position 2 mm Pitch Crimp Wire to Board Straight Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
JST B05B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B05B-PASK-1(LF)(SN) is a Part of PA Series 5 Position 2 mm Crimp style wire to Board or wire to wire Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation

Specifications:

  • Pitch 2 mm 
  • Current rating: 3 A
  • Voltage rating: 100V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/15 mΩ max, After environmental testing/25 mΩ max
  • Insulation resistance: Initial/1,000 MΩ min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #28 to #20
Pricing Section
Global Stock:
20,767
USA:
20,767
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
125
$0.192
300
$0.189
1,000
$0.184
2,000
$0.182
5,000+
$0.175
Product Variant Information section