text.skipToContent text.skipToNavigation

Manufacturer Part #

STC02SYAN

2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Sullins STC02SYAN - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Rated Voltage: 250V
Current Rating: 3A
Gender: Female
Mounting Method: PC Mount
Features & Applications

The STC02SYAN is a part of STC series 2 position 2.54 mm pitch close top jumper connector. It has an operating temperature ranging from -55°C to + 105°C.

Features:

  • PBT/Phosphor Bronze
  • Tin Plating Overall
  • .100”[2.54mm]Contact Centers
  • 02 Positions
  • Overall Height .256"[6.50]
  • Operating Temperature: -55 degree C To +105 degree C
  • Closed Top Mini Shunt
  • Dielectric Withstanding Voltage: 1000 VAC for 1 Minute
  • Current Rating: 3 Amps Per Contact
  • Contact Resistance: 20 Milli Ohms Max
Pricing Section
Global Stock:
222,501
USA:
222,501
250,000
Factory Stock:Factory Stock:
810,243
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
1,000
$0.0216
2,500
$0.0211
7,500
$0.0206
15,000
$0.0203
40,000+
$0.0194
Product Variant Information section