text.skipToContent text.skipToNavigation

Manufacturer Part #

SSC02SYAN

2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Sullins SSC02SYAN - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Features & Applications

The SSC02SYAN is a part of SSC02 series 2 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Polyester, PA9T
  • Contact Material: Phosphor Bronze
Pricing Section
Global Stock:
12,042
USA:
12,042
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.53
USD
Quantity
Unit Price
250
$0.0901
750
$0.0876
2,000
$0.0855
4,000
$0.084
12,500+
$0.0798
Product Variant Information section