text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC02SYAN

2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Sullins SPC02SYAN - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Rated Voltage: 250V
Current Rating: 3A
Termination Style: Plug-In
Gender: Female Receptacle
Dimension: 6.5 mm
Mounting Method: Plug In
Features & Applications

The SPC02SYAN is a part of SPC series 2 position pitch close top jumper connector. It has an operating temperature ranging from -55°C to + 105°C.

Features:

  • Closed Top Mini Shunt
  • Dielectric Withstanding Voltage: 1000 VAC for 1 Minute
  • Current Rating: 3 Amps Per Contact
  • Operating Temperature: -55 degree C To +105 degree C
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • .100”[2.54mm]Contact Centers
  • 02 Positions
  • Overall Height .256"[6.50
Pricing Section
Global Stock:
51,090
USA:
51,090
174,090
Factory Stock:Factory Stock:
705,845
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
1,000
$0.0216
2,500
$0.0211
7,500
$0.0206
15,000
$0.0203
40,000+
$0.0194
Product Variant Information section