text.skipToContent text.skipToNavigation

Manufacturer Part #

1954097-1

2 Position 22-18 AWG White Surface Mount Poke-In LED Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 1954097-1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Tyco Electronics introduces a poke-in connector for the LED lighting market. The new poke-in connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

The Tyco Electronics poke-in connector offers quick and reliable wire termination as a low-labor alternative to hand-soldering wires particularly when used with single-sided aluminum clad circuit boards. The Poke-in LED connectors are available in tape & reel packages for high speed SMT processing equipment and the high temperature plastic housing is reflow solder process compatible.

The 1954097-1 Poke-In connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

Although the 1954097-1 is optimized for use with 18AWG six- through 16-strand wire, the Poke-in LED connectors also accept 18 through 22 AWG solid wire as well as 18 through 20 AWG prebond stranded wire. The connector is UL c/UL recognized for 4A at 250VDC and 4A at 250VAC. The 1954097-1 supports mechanical wire retention rated for five pounds minimum.

The RoHS compliant connector incorporates tin over nickel plated copper alloy contacts with a UL94-V0 rated high temperature thermoplastic housing. Reels of 800, the tape & reel packaging conforms to ANSI/EIA Standard 481-C.

Pricing Section
Global Stock:
10,400
USA:
10,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
800
$0.345
1,600+
$0.34
Product Variant Information section