Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
794939-1
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Bag
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
0.163" Centerline, 600 V, 9A max. (Mini Universal MATE-N-LOK Sealed Connector System)
The Mini-Universal MATE-N-LOK Sealed Connector System is a small wire-to-wire and wire-to-board connector system that provides the advantages of using a proven product (Mini Universal MATE-N-LOK) in a splash-proof environment. Conversion to a splash-proof product can be achieved with minimal changes to current Mini Universal MATE-N-LOK connectors.
Splash-proof design allows connector system to be used in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Applications include appliances, vending and HVAC.
Product Facts:
Dual row, 2 to 10 positions (even only) Mates with all standard Mini Universal MATE-N-LOK connector housings Positive, polarized keyed and latched orientation to ease application Utilizes proven Mini Universal MATE-N-LOK contact interface system Uses existing Mini Universal MATE-N-LOK application tooling Product has been tested to IP Level 5/7 for 1.02-2.11 [.040-.083] insulation diameter wire
Performance Characteristics
Current: 9A maximumDielectric Withstanding Voltage: 1500 VACInsulation Resistance: 1000 megohms minimum between adjacent circuitsVoltage Rating: 600V AC or DCContact Retention: 8 lb. min. per contactDurability: 20 cycles, mating and unmating
794939-1 Product Highlights:
Product Type = Housing (Receptacle)Connector Line = Mini-Universal MATE-N-LOK Sealed Mount = Panel Number of Positions = 4 Color = Natural Comment = Use in conjunction with Interface Seal, Wire Seals and Cavity Plug Seals.
794939-1 mates with Plug 794805-1, may require a 4 Position Seal, 794772-4
See Related Product for Contact Recommendations.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.