ARIES   

Series 35000 20 Pin SOIC to Dip Adapter

Mfr Part#: 20-350001-11-RC
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$17.82 CAD (each)
1-9 $17.82
10-24 $16.22 (Save 9%)
25-49 $15.25 (Save 14%)
50-99 $14.64 (Save 18%)
100-499 $10.17 (Save 43%)
500+ $9.42 (Save 47%)

Availability

Qty in Stock: 107
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: SOJ Socket
  • Style: PCB Through Hole
  • Number of Pins: 20
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 2.54 mm
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
RICHCO
MWSSEB-1-0...
MWSSEB Natural Nylon .375 inch Side Entry Micro Wire Saddle with Adhesive Base
From $0.3599 CAD
TYCO ELECTRONICS
1546163-1
900 Series 2 Position End Section Medium Duty Flat Base NEMA Terminal Block
From $0.3042 CAD
CYPRESS
CY7C67300-...
MULTIPORT HOST/SLAVE 100 TQFP
From $10.00 CAD
WIELAND ELECTRIC
07.311.015...
From $0.5881 CAD
ARIES
20-350001-...
Series 35000 20 Pin SOIC to Dip Adapter
From $17.82 CAD
ALTECH CORPORATION
MBE-153
MBE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
From $0.4130 CAD
PHILIPS LUMILEDS
LXML-PWW1-...
Rebel SMT Emitter High Power LED Warm White Lambertian 350 mA 50 Lumens Min
From $4.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...