TYCO ELECTRONICS   

144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket

Mfr Part#: 390113-1
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.87 CAD (each)
1+ $3.87

Availability

Qty in Stock: 150
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Centerline/Pitch: .80mm
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
BRADY CORP
THT-3-423-...
THT Series 1.00"x.375" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $91.50 CAD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 24 V 1.05 A Panel Mount Xitanium Low Power Driver
From $48.06 CAD
AUSTRIAMICROSYSTEMS
AS2534BT
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
From $2.35 CAD
AAVID THERMALLOY
MAX09G
Standard Force 10 mm Extra Short Rail Mount Clip for Heat Sink
From $0.1556 CAD
TYCO ELECTRONICS
390113-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $3.87 CAD
AVX
2450870609...
Fine Pitch SMT Board to Board Connector
From $1.32 CAD
LED DYNAMICS
3021-D-E-1...
3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7
From $15.97 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...