ADAM TECH   

Standard Profile 68 Position 1.27mm Pitch Through Hole PLCC Socket

Mfr Part#: PLCC-68-AT
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3550 USD (each)
1+ $0.3550

Availability

Qty in Stock: 4,337
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: PLCC Socket
  • Style: PCB Through Hole
  • Number of Pins: 68
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 1.27 mm

PLCC Thru-Hole Sockets by Adam Tech are low profile thin wall sockets designed to convert plastic leaded chips to a thru-hole PCB format.This series from Adam Tech conforms to all applicable EIA and JEDEC Standards for a .100" centerline grid PLCC Socket.Adam Tech's precision stamped contact design provides consistent, high retention contacts for all size chips. Chip exchange and replacement is made easy with the chip remover by adam Tech. PLCC-EXT, See accessory tab for more details.     

PLCC-68-AT is  a 68 contact Thru-Hole Tin Plated PLCC Socket.
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
AMERICAN ZETTLER
AZ755-1C-1...
AZ755 Series Miniature 20 A SPDT 12 VDC PCB Mount Power Relay
From $1.93 USD
PANASONIC ELECTRIC WORKS
AGQ210A4HZ...
AGQ Series Low Profile 1 A DPDT 4.5 VDC Coil Latching SMT Signal Relay
From $1.88 USD
3M-STATIC CONTROL SOLUTIONS
CLABEL2X2
From $6.65 USD
AGILENT
DSO7104A
7000 Series 1 GHz High Performance 4 Channel Digital Oscilloscope
From $12,315.00 USD
NEW JAPAN RADIO
NJU6355EM
SERIAL I/O REAL TIME CLOCK
From $0.9700 USD
KHATOD OPTOELECTRONIC
PL60025
LUXEON I III V K2 35 mm Medium Beam Mini Triple LED Optic
From $5.87 USD
ADAM TECH
PLCC-68-AT...
Standard Profile 68 Position 1.27mm Pitch Through Hole PLCC Socket
From $0.3550 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...