TYCO ELECTRONICS   

6 Position Single Row Dual Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block

Mfr Part#: 3-1437664-8
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8000 USD (each)
200+ $0.8000

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Type: Barrier Strips
  • Style: Dual Barrier
  • Number of Poles: 6
  • Wire Gauge: AWG 22-12
  • Termination: Wire Clamp
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
STMICROELECTRONICS
SA555N
SA55 Series 4.5 to 16 V DIP8 6 mA General Purpose Single Bipolar Timer
From $0.3560 USD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Cup Style Heel Grounder Blue
From $6.25 USD
CHERRY ELECTRICAL PRODUCTS
G844100LCA...
4100 Series Light Grey 11" QWERTY USB & PS/2 86 Key Position Keyboard
From $103.30 USD
NATIONAL SEMICONDUCTOR
ADC0832CCN...
ADC0832 Series DIP-8 6.3 V Dual Channel 8-Bit Analog to Digital Converter
From $1.30 USD
TYCO ELECTRONICS
3-1437664-...
6 Position Single Row Dual Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.8000 USD
JST
VHR-4N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.0910 USD
COOPER MAGNUM
A202210
10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $2.05 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...