text.skipToContent text.skipToNavigation

Manufacturer Part #

AST605TRQ

AST605TRQ 87 dB 5 V 2400 Hz Surface Mount Electro-Magnetic Tranduscer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST605TRQ - Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 87dB
Rated Voltage: 5V
Frequency: 2400Hz
Dimension: H  7mm x L  12.6mm x W  12.6mm
Mounting Method: Surface Mount
Features & Applications

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Mallory’s AST series offers a large selection of surface mount transducer type buzzers with no internal circuitry. By utilizing piezoelectric and electromagnetic technologies, this series gives designers the ultimate flexibility in choosing the right surface mount transducer type buzzer for their industrial, medical or consumer application.

AST models that utilize piezoelectric technology have wide voltage ranges, low current levels, and very loud sound levels for their size. AST models that utilize electromagnetic technology offer extremely compact packages, ultra low frequencies and load sound levels for their size.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

The AST605TRQ is a surface mount buzzer with a sound pressure level of 87 dB at 4 to 7 Volts of AC power.

Experience the sound of AST605TRQ and other Mallory Sonalert products.

Note: The "Q" suffix in AST605TRQ denotes ROHS compliance and the TR denotes reel packaging.  

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
42 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,083.00
USD
Quantity
Unit Price
300+
$3.61
Product Variant Information section