text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS300R

MSS Series 90 dB 975 Hz 23 x 13 mm 0.25 W Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Mallory MSS300R - Technical Attributes
Attributes Table
Frequency: 975Hz
Rated Voltage: 1V
Sound Pressure Level: 95dB
Mounting Method: Flange Mount
Features & Applications

The MSS300R is a Speaker/Housing Assembly with frequency of 975 Hz, 8 Ohm impedance and sound pressure level of 85 dB.

Features:

  • Designed to Meet IEC 60601-1-8
  • 975 Hz Fundamental Frequency
  • 4 Harmonic Peaks within ±15 dB (1 to 4 kHz)
  • 85 dB @ 10 cm Typical with 325 Hz Square Wave Signal
  • 8 Ohm; 0.25 Watt Mylar Speaker
  • 325 Hz Square Wave Input Drive Signal Required
  • RoHS Compliant

Applications:

  • Medical Applications

View the available list of Speakers

Pricing Section
Global Stock:
94
USA:
94
94
Factory Stock:Factory Stock:
383
Factory Lead Time:
5 Weeks
Minimum Order:
94
Multiple Of:
100
Total
$1,079.12
USD
Quantity
Unit Price
100+
$11.48
Product Variant Information section