Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
06033G104ZAT2A
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Y5V Dielectric Ceramic Capacitors
Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.
These characteristics make Y5V ideal for decoupling applications within limited temperature range.
The 06033G104ZAT2A is a 0603 (1608 metric) package 25 volt Y5V dielectric 100,000 pF capacitor with a tolerance of -20%, +80%. The 06033G104ZAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.