BI TECH   

89 Series 5K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer

Mfr Part#: 89PR5KLF
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.11 CAD (each)
1-24 $2.11
25-49 $1.92 (Save 9%)
50-99 $1.77 (Save 16%)
100+ $1.66 (Save 21%)

Availability

Qty in Stock: 22,226
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Trimmer
  • Number of Turns: Multi
  • Resistance-Nom: 5 kΩ
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
BI TECH
89PR5KLF
89 Series 5K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer
From $2.11 CAD
PANDUIT
PLT1M-M
Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie
From $0.0435 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.25 CAD
NEC
NL10276BC3...
NL10276BC Series '15.0 in XGA 1024 x 768 CCFL 250 nit LVDS Landscape TFT LCD
From $282.73 CAD
TYCO ELECTRONICS
5414338-1
Right Angle PCB Mount Quick Connect/Disconnect SMB RF Connector Plug
From $4.32 CAD
ARIES
28-350002-...
Series 35000 28 Pin SOIC to Dip Adapter
From $10.77 CAD
RAMTRON
FM1106-GA
FM1106 Series 3.6 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8821 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...