TRIAD MAGNETICS   

Audio Transformer

Mfr Part#: SP-67
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$12.85 USD (each)
1-9 $12.85
10-24 $11.69 (Save 9%)
25-49 $10.99 (Save 14%)
50+ $10.55 (Save 18%)

Availability

Qty in Stock: 1,739
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 300Hz to 100KHz
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
NXP
LPC2929FBD...
LPC2929 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $14.01 USD
TRIAD MAGNETICS
SP-67
Audio Transformer
From $12.85 USD
MICROCHIP
AR1010-I/M...
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
From $2.08 USD
FREESCALE SEMICONDUCTOR
MCF51CN128...
MCF51CN128 Series 32-Bit ColdFire® V1 Microcontroller - PQFP-64
From $7.64 USD
RAMTRON
FM25L512-D...
F25L Series 512 K-bit Serial SPI 3 V DFN-8 F-RAM Memory
From $10.79 USD
STMICROELECTRONICS
STM32F101R...
STM32F101 Series 32-bit 64KB Flash 10KB Ram Microcontroller - LQFP-48
Call for pricing
CYPRESS
CY8C27243-...
CY8C27 Series 256 B RAM 16 kB Flash PSoC® Programmable System-On-Chip™ - SOIC-20
From $3.47 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...