BUD INDUSTRIES   

PN Series Clear 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure

Mfr Part#: PN-1331-C
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.77 CAD (each)
1+ $9.77

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The PN Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.

The PN-1331-C is a box enclosure with the following external dimension of 3.23” x 3.15” x 2.17” x 1.58” and internal dimensions of 2.99” x 2.91” x 1.89” x 1.42”
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
JST
PAP-05V-S
From $0.1004 CAD
MICROCHIP
PIC24F16KA...
PIC24F Series 1.5 kB RAM 16 kB Flash 16-Bit Flash Microcontroller - SSOP-28
From $2.38 CAD
AAVID THERMALLOY
MAX13G
Standard Force 17 mm Clip for Locator Heat Sink
From $0.4158 CAD
CHERRY ELECTRICAL PRODUCTS
MP201703
From $3.75 CAD
KEYSTONE
1957
Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff
From $0.3752 CAD
DIGITAL VIEW
426497200-...
CABLE LVDS PANEL 460MM ROHS
From $39.55 CAD
BUD INDUSTRIES
PN-1331-C
PN Series Clear 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure
From $9.77 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...