Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ELM 3-6MM
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:The drawing has been updated to include the angle tolerance of 90? ?1.5? as a reference for the ELM, ERB, and ERM series.Reason for Change: Clarification of product specifications.Effective Date of Change: August 21, 2025
Description of Change: The center hole dimension has been changed from 0.025in to 0.035in.
Part Status:
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.
A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.
Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies. New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.
The ELM3-6MM is a black UL rated 94V-0 PVC alloy 6 mm long extruded, self-retaining 3 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.