BIVAR   

300 Series .290 inch Long .200 inch Spacing Natural Capacitor Mount

Mfr Part#: 302-200-030
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1419 CAD (each)
1-24 $0.1419
25-99 $0.1318 (Save 7%)
100-249 $0.1217 (Save 14%)
250+ $0.1217 (Save 14%)

Availability

Qty in Stock: 895
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.29 in
  • Material : Natural Nylon

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 302-200-030 is a 0.03 inch thick 2 lead 0.29 inch long 0.09 wide rectangular capacitor mount nylon washer.
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
C & K COMPONENTS
BD05
BD Series Top Actuated SPST 5 Position Through Hole DIP Switch
From $1.20 CAD
RICHCO
DLMSPM-6-0...
DLMSPM Series Natural Nylon .375 inch Dual Locking Mini Circuit Board Support
From $0.2129 CAD
BIVAR
302-200-03...
300 Series .290 inch Long .200 inch Spacing Natural Capacitor Mount
From $0.1419 CAD
BRADY CORP
THT-1-487-...
THT Series .750"x.250" White Permanent Polyimide Thermal Transfer Labels 10k/Pk
From $523.09 CAD
NATIONAL SEMICONDUCTOR
LP2951CMX/...
LP2951 Series SOIC-8 Micropower 100 mA Adjustable Voltage Regulator
From $0.3346 CAD
DELTA PRODUCTS CORPORATION
EFC0812DB-...
EFC Series Drastic Speed 80 mm 55 CFM 12 VDC Two Bearing Fan
From $10.93 CAD
FAIRCHILD
NC7S14M5X
TinyLogic HS Inverter with Schmitt Trigger Input
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...