BIVAR   

Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator

Mfr Part#: CI-192-028
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0750 CAD (each)
1-49 $0.0750
50-99 $0.0568 (Save 24%)
100-499 $0.0477 (Save 36%)
500+ $0.0406 (Save 46%)

Availability

Qty in Stock: 219,668
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.005 in
  • Style: Round
  • Material: Phenolic
  • Diameter: 0.028 in
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
BUD INDUSTRIES
CS-11216-B...
CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
From $0.9733 CAD
FREESCALE SEMICONDUCTOR
MC9S12NE64...
MC9S12NE64 Series 16-Bit 25 Mhz 8 Kb Ram Flash Microcontroller - LQFP-112
Call for pricing
NXP
LPC2148FBD...
LPC2148 Series 40 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
STMICROELECTRONICS
STM32F107R...
STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
EDAC
307-012-52...
Card Edge Connector
From $3.57 CAD
MILL-MAX
301-93-164...
From $6.61 CAD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...