KEYSTONE   

White Miniature Through Hole Test Point

Mfr Part#: 5002
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0986 CAD (each)
1+ $0.0986

Availability

Qty in Stock: 149,160
Reserve Stock: 4,346
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Phospor Bronze Wire / Silver Plate
  • Color: White

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5002 from Keystone is a white miniature through hole test point  1.0 mm in diameter.     
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
DIALIGHT
OPK2-1-003...
LUXEON K2 26 mm 6° Tri-Spot LED Optic
From $1.83 CAD
TYCO ELECTRONICS
1-480710-0...
Universal MATE-N-LOK 15 Position Positive Lock Male Free Hanging Plug Housing
From $0.2526 CAD
ALTECH CORPORATION
CA702
32/35mm Polyamide 6.6 DIN Rail End Stop
From $0.3638 CAD
ITT CANNON
192993-008...
TNM Shell Size 10 Universal Shielded Endbell Circular Connector
From $16.21 CAD
HALO ELECTRONICS
PTI-451G00...
From $66.65 CAD
STMICROELECTRONICS
M27C64A-15...
Series 27 64 Kbit (8 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V
From $4.18 CAD
KEYSTONE
5002
White Miniature Through Hole Test Point
From $0.0986 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...