KEYSTONE   

Red Compact Through Hole Test Point

Mfr Part#: 5005
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1458 CAD (each)
1+ $0.1458

Availability

Qty in Stock: 49,818
Reserve Stock: 468
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Phospor Bronze Wire / Silver Plate
  • Color: Red

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5005 from Keystone is a red compact through hole test point 1.6 mm in diameter.    
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
KEYSTONE
5005
Red Compact Through Hole Test Point
From $0.1458 CAD
DELTA PRODUCTS CORPORATION
BFB1212HH/...
From $21.55 CAD
ARIES
28-C182-10...
EJECT-A-DIP Lock/Eject DIP Collet Socket with Solder Tail Pins
From $4.40 CAD
GRAYHILL
70M-OAC5
70M Series 3 A 120 V Miniature Normally Open Through Hole I/O Module
From $12.72 CAD
CLARE
LAA110STR
LAA Optomos Series 8 PIN SMT 350 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $3.01 CAD
ADAM TECH
MSB-T
From $0.0639 CAD
CARCLO OPTICS
10197
LUXEON Rebel 20 mm Elliptical Beam LED Optic
From $1.10 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...