KEYSTONE   

Black Compact Through Hole Test Point

Mfr Part#: 5006
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1054 CAD (each)
1+ $0.1054

Availability

Qty in Stock: 125,594
Reserve Stock: 34,424
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Phospor Bronze Wire / Silver Plate
  • Color: Black

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5006 from Keystone is a black compact through hole test point 1.6 mm in diameter.
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
KEYSTONE
5006
Black Compact Through Hole Test Point
From $0.1054 CAD
HAMLIN
MDSR-7
MDSR-7 Series Subminiature 0.5 A SPST 200 VDC Sensitivity 10-25 AT Reed Switch
From $0.7503 CAD
CYPRESS
CY37192P16...
Ultra37000 Series 192 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160
From $26.36 CAD
VISHAY
SMBJ33A-E3...
600 W SMB Package 33 V Uni DirectionalSMD Transient Voltage Suppressor Diode
From $0.2180 CAD
ALLIANCE MEMORY INC
AS7C4096A-...
AS7C4096A Series 4-Mbit (512 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-36
From $3.90 CAD
PHILIPS LUMILEDS
LXM3-PW61
.
Call for pricing
POLYMER OPTICS
126/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.31 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...