3M-STATIC CONTROL SOLUTIONS   

1000 Series 8 inch x 30 inch 3.1 mils Metal-In ESD Bag

Mfr Part#: 100830
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$39.79 USD (each)
1+ $39.79

Availability

Qty in Stock: 33
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 8 x 30 in
3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 100830 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 8” x 30" without a zipper. 

Bags are packaged 100 per pack.
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
3M-STATIC CONTROL SOLUTIONS
10023
1000 Series 2 inch x 3 inch 3.1 mils Metal-In ESD Bag
From $4.68 USD
SULLINS
EBC05DRXN
Dual 5/10 Position Edgecard Connector
From $1.32 USD
3M-STATIC CONTROL SOLUTIONS
100830
1000 Series 8 inch x 30 inch 3.1 mils Metal-In ESD Bag
From $39.79 USD
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5350 USD
COOPER BUSSMANN
BK/AGC-5-R...
Fast Acting Fuse, 6.3mm x 32mm, 250VAC, 5A, Glass Cartridge
From $0.1890 USD
ON SEMICONDUCTOR
BAV99LT1G
BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23
From $0.0546 USD
FREESCALE SEMICONDUCTOR
M68CYCLONE...
Cyclone PRO Evaluation Board
From $499.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...