text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CP05TTR

STP16CP05 Series 100 mA 30 MHz 16-bit Constant Current LED Sink Driver-TSSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16CP05TTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 11.7mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications
The STP16CP05TTR is a monolithic, low voltage constant current LED sink driver with 16-bit shift register designed for LED panel displays. It contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register.

In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs.The output current setup time is 40 ns (typ), thus improving the system performance.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Can be driven by a 3.3 V microcontroller
  • Output current: 5-100 mA
  • Max clock frequency 30 MHz
  • ESD protection 2 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Unit Price
2,500+
$0.86
Product Variant Information section