Manufacturer Part #
NUD4011DR2G
NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NUD4011DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUD4011DR2G - Technical Attributes
Attributes Table
| Supply Voltage: | 200V |
| Output Current per Channel: | 70mA |
| Output Voltage: | 198V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NUD4011DR2G is a low current LED driver with an output current of 70 mA, available in a SO-8 package.
This device is designed to replace discrete solutions for driving LEDs in AC/DC high voltage applications (up to 200 V).
Features:
- Supplies Constant LED Current for Varying Input Voltages.
- External Resistor Allows Designer to Set Current - up to 70 mA.
- Offered in Surface Mount Package Technology SO-8
Benefits:
- Maintains a Constant Light Output During Battery Drain
- One Device can be used for Many Different LED Products
- Reduces Board Space and Component Count
- Simplifies Circuit and System Designs
Applications:
- Portables: For Battery Back-up Applications and Simple Ni-CAD Battery Charging.
- Industrial: General Lighting Applications and Small Appliances.
- Automotive: Tail Lights, Directional Lights, Back-up Light, and Dome Light.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount