Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L78M05CDT-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.
Features:
View the available L78M series of voltage regulators
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.