CTS   

MXO45 32.000 MHz Industrial 13.2 X 5.1 mm 5 V 50 PPM Through Hole Oscillator

Mfr Part#: MXO45-3I-32.0000
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.45 CAD (each)
1000+ $3.45

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Accuracy: 
  • Reference Voltage: 
  • Operating Temp Range: 0 to 70 °C

CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The MXO45 series is a 13.2 X 20.8 mm 14 Pin DIP packaged clock oscillator offering reliable performance at an economical cost. With an enhanced stability this oscillator is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.000 MHz to 105.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the MXO45 series is 5 volt, with an operation temperature up to -40°C to +85°C.

The MXO45-3I-32.0000 has a frequency of 32.000 MHz. This surface mount oscillator is 5 volts with a frequency stability of 50 PPM and industrial operating temperature.
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
MURATA
PKB24SPCH3...
Piezoelectric Sound Component Buzzer, Sound Pressure Level 90dB min.
From $2.13 CAD
TYCO ELECTRONICS
1-1393190-...
T7N Series 12 A SPDT 5 VDC PCB Pin General Purpose Industrial Relay
From $0.6590 CAD
NEC
EV-K0-HCD
EV-K0-HCD Series PD78F8024 Microcontroller Evaluation Kit
From $187.57 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz
From $118.62 CAD
CTS
MXO45-3I-3...
MXO45 32.000 MHz Industrial 13.2 X 5.1 mm 5 V 50 PPM Through Hole Oscillator
From $3.45 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...