INTERNATIONAL RECTIFIER   

Single N-Channel 30 V 140 W 36 nC HEXFET Power Mosfet Flange Mount - TO-220AB

Mfr Part#: IRLB8743PBF
Mounting Method:  FlangeMount 

Package Style:  TO-220AB 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6339 CAD (each)
1+ $0.6339

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 30 V
  • Drain-source On Resistance-Max: 8.7 mΩ
  • Qg Gate Charge: 36 nC
  • Rated Power Dissipation: 140 W

The IRLB87 MOSFET series recently release by International Rectifier are industrial-qualified 30V TO-220 HEXFET® power MOSFETs with extremely low gate charge (Qg) for applications including Uninterruptable Power Supply (UPS) inverters, low voltage power tools, ORing applications and netcom and server power supplies.

These robust MOSFETs feature IR’s latest generation Trench technology and offer very low on-state resistance (RDS(on)) to reduce thermal dissipation. In addition, the new devices’ ultra low gate

The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1). The 30V MOSFETs are available in a TO-220 package, are offered lead free and are RoHS compliant.

The IRLB8743PBF is a 30V 78a 3.2 mohm hexfet TO-220 package, and is Lead-Free.
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
BUD INDUSTRIES
CH-14400
CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis
From $34.91 CAD
MICREL SEMICONDUCTOR
MIC5205-5....
MIC5205 Series 5 V 150 mA Surface Mount Low-Noise LDO Regulator - SOT-23-5
From $0.2789 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 915 MHz
From $118.66 CAD
TOUCH INTERNATIONAL
88-F-PMC-7...
7" Projected Capacitive Touch Screen Evaluation Kit
From $229.20 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1379 CAD
FUTURE TECHNOLOGY DEVICES
VDIP2
DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware
From $29.92 CAD
INTERNATIONAL RECTIFIER
IRLB8743PB...
Single N-Channel 30 V 140 W 36 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.6339 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...