text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1020-I/SS

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AR1020-I/SS - Technical Attributes
Attributes Table
Technology: Resistive
Interface: I2C/SPI
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The AR1020-I/SS is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through I2C/SPI and can sustain –40ºC to +85ºC temperature ranges.

Features:

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built in drift compensation algorithm
  • 128 Bytes of user EEPROM
  • 4 x 4 mm QFN package
  • Power Requirements:
  • Operating Voltage: 3.3 to 5.0 volts ±5%
  • Standby Sleep Current: <1uA
  • Operating “No touch” Current: 3.0mA typ.
  • Off, Stream, Down, Up, and more
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
335
Multiple Of:
67
Total
$730.30
USD
Quantity
Unit Price
335+
$2.18
Product Variant Information section