text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F3651TDFC#U0

M16C Series 47 kB RAM 768 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-128

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F3651TDFC#U0 - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 47kB
Speed: 32MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CEC/I2C/SIO/UART
Peripherals: CEC/I2C/On-Chip-ADC/PWM/SIO/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-128
Mounting Method: Surface Mount
Features & Applications

The R5F3651TDFC#U0 is a part of M32C series 32 bit microcontrollers. It has an operating temperature ranging from -40°C to 85°C and is available in LQFP-128 package.

The M16C/65 Group microcomputer (MCU) incorporates the M16C/60 Series CPU core and flash memory, employing sophisticated instructions for a high level of efficiency. This MCU has 1 MB of address space (expandable to 4 MB), and it is capable of executing instructions at high speed. In addition, the CPU core boasts a multiplier for high-speed operation processing.

This MCU consumes low power, and supports operating modes that allow additional power control. The MCU also uses an anti-noise configuration to reduce emissions of electromagnetic noise and is designed to withstand electromagnetic interference (EMI). By integrating many of the peripheral functions, including
the multifunction timer and serial interface, the number of system components has been reduced.

Applications:

  • Audio components
  • Cameras
  • Televisions
  • Household appliances
  • Office equipment
  • Communication devices
  • Mobile devices
  • Industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,638.00
USD
Quantity
Unit Price
72+
$22.75
Product Variant Information section