text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52259CAG80

MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF52259CAG80 - Technical Attributes
Attributes Table
Family Name: MCF5225x
Core Processor: CPU32
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 96
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
The MCF5225x family is a 32 bit microcontrollers, consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions. This solution is ideal for factory automation, building control, and medical applications.

Features:

  • V2 ColdFire® core with 66 MHz and 80 MHz options
  • Connectivity: USB 2.0 full-speed host/device/OTG controller
  • FlexCAN controller; 10/100 Ethernet controller
  • External Mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512 Kbytes of flash memory
  • Up to 64 Kbytes SRAM

Applications:

  • Industrial Control
  • Industrial Networking
  • Human Machine Interface (HMI)
  • High End Lighting Control
  • Fire & Alarm System/ Applications
  • Security Panels
  • HVAC System/ Applications
  • Medical devices

Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$6,339.00
USD
Quantity
Unit Price
300+
$21.13
Product Variant Information section