NXP   

LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80

Mfr Part#: LPC1752FBD80,551
Mounting Method:  SurfaceMount 

Package Style:  LQFP-80 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.69 USD (each)
1-24 $5.69
25-49 $5.41 (Save 5%)
50-99 $5.14 (Save 10%)
100+ $4.88 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 16 kB
  • Flash Size (Bytes): 64 kB
  • Number of I/O Lines: 52
  • Speed: 100 MHz
  • Supply Voltage: 2.4 to 3.6 V

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products. NXP offers the industry's broadest range of ARM-based 32-bit MCUs and integrates vital technologies - including USB, LCD, Ethernet and motor control - that enhance embedded applications of all kinds.

The LPC1758/56/54/52/51 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The peripheral complement includes up to 512 kB of flash memory, up to 64 kB of data memory, Ethernet, MAC, USB Device/Host/OTG interface, 8-channel general purpose DMA controller, 4 UARTs, 2 CAN channels, 2 SSP controllers, SPI interface, 2 I2C-bus interfaces, 2-input plus 2-output I2S-bus interface, 6 channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock (RTC) with separate battery supply, and up to 52 general purpose I/O pins.

The LPC1752FBD80,551 is an ARM Cortex-M3 micro with 64KB Flash, 16KB SRAM, USB, CAN, in a 12 mmx12 mm x 1.4mm 80-Pin LQFP package.
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
ASSMANN ELECTRONICS
A08-LC-TT-...
8 Pin Low Cost 2.54mm Pitch IC Socket with Tin Plated Contacts
From $0.2250 USD
EXAR
SP3485CN-L...
SP3485 Series 8 Pin NSOIC 3.3 V Low Power Half Duplex RS-485 Transceiver
From $1.56 USD
MICROCHIP
DM240001
Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX
From $129.99 USD
FRIWO
1809281
IEC Exchangeable Primary Adapter
From $3.50 USD
AGILENT
E3633A
E363xA Series 20 V 200 W Single-Output Dual Range Programmable DC Power Supply
From $1,368.00 USD
NXP
LPC1752FBD...
LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $5.69 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...