Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC1313FHN33,551
Download the CAD models for this product. Learn more about SnapMagic.
260 per Tray
HVQFN-33
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC1313 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
The LPC13xx operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.