Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FOD8316
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Tube
SOIC-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FOD8316 is a Desaturation detection and Isolated fault sensing IGBT Drive Optocoupler, capable of driving most 1200 V/ 150 A IGBTs. It is ideally suited for fast switching driving of power IGBTs and MOSFETs used in motor control inverter applications and high performance power systems. It offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs.
It consists of an integrated gate drive optocoupler featuring low RDS(ON) CMOS transistors to drive the IGBT from rail to rail and an integrated high speed isolated feedback for fault sensing. The device is housed in a compact 16-pin small outline plastic package which meets the 8mm creepage and clearance requirements.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.