text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3909-I/SS

MCP3909 Series 5.5 V Energy Metering IC with SPI Interface - SSOP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3909-I/SS - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 1dB to 1000dB
Interface: SPI
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications

The MCP3909 is an energy measurement IC supporting the IEC 62053 international energy metering specification. The output of the device includes a frequency proportional to the average active (real) power at the inputs as well as a simultaneous serial SPI interface to access the ADC channels and multiplier output data.

The MCP3909 incorporates two 16-bit delta-sigma ADCs with a progammable gain up to 16, which enable small shunt meter designs for measuring a wide range of Ib and Imax currents. The output waveform data is available at up to 14 kHz with 16-bit ADC output and 20-bit multiplier output data. The integrated on-chip voltage reference has an ultra-low temperature drift of 15 ppm per degree C. 

Features:

  • Supplies active (real) power measurement for single-phase, residential energy metering
  • Supports IEC 62053 International Energy Metering Specification and legacy IEC 1036/61036/687 Specifications
  • Two multi-bit, DAC, second-order, 16-bit, Delta-Sigma Analog-to-Digital Converters (ADCs)
  • Ultra-low drift on-chip reference: 15 ppm/°C (typ.)
  • Low IDD of 4 mA (typ.)
  • Active power pulse output
  • SPI™ interface for access to raw ADC and multiplier data

View the complete product family of MCP390x series Energy Metering IC

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
236
Multiple Of:
59
Total
$523.92
USD
Quantity
Unit Price
10
$2.28
30
$2.25
100
$2.22
300
$2.19
1,000+
$2.13
Product Variant Information section