Manufacturer Part #
MIC5891YN
MIC5891 Series 15V 5MHz Typical Data Input Rate 8Bit Serial-Input Latched Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:PDIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2550 | ||||||||||
Microchip MIC5891YN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Part Status:
Microchip MIC5891YN - Technical Attributes
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | PDIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The MIC5891YN is a MIC5891 Series of 15 V 5 MHz Typical Data Input Rate, 8 Bit Serial-Input Latched Driver and its available in DIP-16 package .
The MIC5891 latched driver is a high-voltage, high current integrated circuit comprised of eight CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE, and bipolar Darlington transistor drivers for each latch. Bipolar/MOS construction provides extremely low power latches with maximum interface flexibility.
Product Features:
- High-voltage, high-current outputs
- Output transient protection diodes
- CMOS-, PMOS-, NMOS-, and TTL-compatible inputs
- 5MHz typical data input rate
- Low-power CMOS latches
Applications :
- Alphanumeric and bar graph displays
- LED and incandescent displays
- Relay and solenoid drivers
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-16
Mounting Method:
Through Hole